- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ZWS75BAF-12
ZWS75BAF-12
TDK-Lambda
AC-DC Power Supply - 75W - 12VDC - Open Frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 75W - 12VDC - Open Frame
Search Keywords: ZWS75BAF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZWS75BAF-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$80.43
10
$77.88
25
$70.24
50 +
$68.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT