- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ZWS240BP-24
ZWS240BP-24
TDK-Lambda
AC-DC Power Supply - 240W - 24VDC - Open Frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 240W - 24VDC - Open Frame
Search Keywords: ZWS240BP24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZWS240BP-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$205.13
10
$187.71
25
$175.03
50 +
$166.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT