- Home ›
- All Products›
- ZWS150BP-48
ZWS150BP-48
TDK-Lambda
AC/DC Converter - Open Frame - 1 Output: 48V, 3.2 A - 85 to 265 VAC Supply - 150W - 3 kV - 87% Efficiency - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Converter - Open Frame - 1 Output: 48V, 3.2 A - 85 to 265 VAC Supply - 150W - 3 kV - 87% Efficiency - Chassis Mount.
Search Keywords: ZWS150BP48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZWS150BP-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
15 Weeks
can ship
9/23/26