- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- ZWS100BAF-24/CO2
ZWS100BAF-24/CO2
TDK-Lambda
AC-DC Power Supply - 100W - 24VDC - Open Frame - Conformal Coated PCB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 100W - 24VDC - Open Frame - Conformal Coated PCB
Search Keywords: ZWS100BAF24CO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZWS100BAF-24/CO2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26