- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ZWS100BAF-12
ZWS100BAF-12
TDK-Lambda
AC-DC Power Supply - 100W - 12VDC - Open Frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 100W - 12VDC - Open Frame
Search Keywords: ZWS100BAF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZWS100BAF-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$127.88
10
$103.07
25
$93.74
50 +
$92.19
Click for Quote
Log in
to unlock special pricing