- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Bench Power Supplies ›
- ZUP36-12/U
ZUP36-12/U
TDK-Lambda
AC/DC Power Supply Single-OUT 0V to 36V 12A 432W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 0V to 36V 12A 432W
Search Keywords: ZUP3612U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZUP36-12/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 265 V
-
Dimension:391 x 70 x 124 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.