Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

ZPSA60-28

Open Frame AC/DC Converter - 60W - 86% Efficiency - Output 28V 2.14A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Open Frame AC/DC Converter - 60W - 86% Efficiency - Output 28V 2.14A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin.
Search Keywords: ZPSA6028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    ZPSA60-28
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZPSA60-28 RoHS compliant?
Yes, ZPSA60-28 is RoHS compliant.
What is the lead time for ZPSA60-28?
The standard lead time for ZPSA60-28 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
14 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$34.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!