Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

ZPSA60-24

AC-DC, Open Frame, 90-264V, 24V 2.5A, 60W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, Open Frame, 90-264V, 24V 2.5A, 60W
Search Keywords: ZPSA6024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: ZPSA60-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 120 to 370 V
AC Input Voltage: 90 to 264 V
Dimension: 101.6 x 50.8 x 27.1(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZPSA60-24 RoHS compliant?
Yes, ZPSA60-24 is RoHS compliant.
What is the lead time for ZPSA60-24?
The standard lead time for ZPSA60-24 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 3/15/27
38 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.76
5
$50.20
10
$48.66
25
$46.63
50
$45.10
100
$43.56
250 +
$41.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!