help desk software
Image is representational - see mfr. specs

ZPSA40-28

TDK-Lambda

AC/DC Power Supply Single-OUT 28V 1.43A 40W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 28V 1.43A 40W 7-Pin
Search Keywords: ZPSA4028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    ZPSA40-28
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    101.6 x 50.8 x 27.1(Max) mm
  • DC Input Voltage:
    120 to 370 V
  • AC Input Voltage:
    90 to 264 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.82
10
$27.42
25
$24.86
50 +
$24.63
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments