- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ZPD40-524
ZPD40-524
TDK-Lambda
AC-DC, Open Frame, 90-264V, +5V 3.2A, +24V 1A, 50W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC, Open Frame, 90-264V, +5V 3.2A, +24V 1A, 50W
Search Keywords: ZPD40524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZPD40-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$121.56
3
$116.71
12
$112.04
31
$107.55
94 +
$103.25
Click for Quote
Log in
to unlock special pricing