Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

SWS600L-60

AC/DC Power Supply Single-OUT 60V 10A 600W Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 60V 10A 600W Medical
Search Keywords: SWS600L60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    SWS600L-60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 265 V
  • DC Input Voltage:
    120 to 350 V
  • Dimension:
    119.89 x 190 x 61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SWS600L-60 RoHS compliant?
Yes, SWS600L-60 is RoHS compliant.
What is the lead time for SWS600L-60?
The standard lead time for SWS600L-60 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
34   can ship 11/30/26
22 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$300.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!