Image is representational - see mfr. specs

SWS600L-48

TDK-Lambda

AC/DC Power Supply Single-OUT 48V 15A 624W Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 48V 15A 624W Medical
Search Keywords: SWS600L48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    SWS600L-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 265 V
  • DC Input Voltage:
    120 to 350 V
  • Dimension:
    119.89 x 190 x 61 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13   can ship 6/18/26
15 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$279.77
10
$249.87
25
$226.93
50 +
$210.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!