Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

SWS600L-36

AC-DC, Medical, Enclosed, 85-265V, 36V 18A, 648W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, Medical, Enclosed, 85-265V, 36V 18A, 648W
Search Keywords: SWS600L36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    SWS600L-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • DC Input Voltage:
    120 to 350 V
  • Dimension:
    119.89 x 190 x 61 mm
  • AC Input Voltage:
    85 to 265 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SWS600L-36 RoHS compliant?
Yes, SWS600L-36 is RoHS compliant.
What is the lead time for SWS600L-36?
The standard lead time for SWS600L-36 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
On Order:
1   can ship 5/31/27
33 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$301.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!