- Home ›
- All Products›
- SWS300A-24/CO2
SWS300A-24/CO2
TDK-Lambda
Ac-Dc Converter Enclosed 1 O/P 300W 13A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ac-Dc Converter Enclosed 1 O/P 300W 13A 24V
Search Keywords: SWS300A24CO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:SWS300A-24/CO2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$306.58
2
$294.31
5
$282.54
12
$271.24
38 +
$260.39
Click for Quote
Log in
to unlock special pricing