- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SWS1000L-48
SWS1000L-48
TDK-Lambda
AC/DC Power Supply Single-OUT 48V 25A 1.056KW Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 25A 1.056KW Medical
Search Keywords: SWS1000L48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:SWS1000L-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 350 V
-
AC Input Voltage:85 to 265 V
-
Dimension:190 x 120 x 61 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$588.48
10
$561.97
25
$556.35
50 +
$550.79
Click for Quote
Log in
to unlock special pricing