- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SCS120PW24
Available Replacements
TDK-Lambda
SCS120PW24
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin
Search Keywords: SCS120PW24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:SCS120PW24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 30(Max) mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is SCS120PW24 discontinued?
Yes, SCS120PW24 from Tdk-Lambda is discontinued (end-of-life August 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SCS120PW24?
The recommended replacement for SCS120PW24 is CUS200M-24 from TDK-Lambda, available from OnlineComponents.com.
Is SCS120PW24 RoHS compliant?
Yes, SCS120PW24 is RoHS compliant.
What is the lead time for SCS120PW24?
The standard lead time for SCS120PW24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT