- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RTW28-1R8C
RTW28-1R8C
TDK-Lambda
AC-DC Power Supply - 28 VDC - 1.8A - Input: 85 to 265VAC - Remote on/off - Screw Terminals - Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 28 VDC - 1.8A - Input: 85 to 265VAC - Remote on/off - Screw Terminals - Cover
Search Keywords: RTW281R8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RTW28-1R8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
9/22/26