- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RTHN-2006
RTHN-2006
TDK-Lambda
Filter, 250V, 6A, 3-phase, Low profile, Block terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter, 250V, 6A, 3-phase, Low profile, Block terminal
Search Keywords: RTHN2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RTHN-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
28 Weeks
can ship
12/22/26