- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RTEN-5060
RTEN-5060
TDK-Lambda
Three Phase Filter - 500V 60A Max - 170x90x54mm - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three Phase Filter - 500V 60A Max - 170x90x54mm - Screw Terminals
Search Keywords: RTEN5060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RTEN-5060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$163.51
10
$160.32
25
$158.72
50 +
$157.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT