- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RTEN-5020
RTEN-5020
TDK-Lambda
Three Phase Filter - 500V 20A Max - 140x63x42mm - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three Phase Filter - 500V 20A Max - 140x63x42mm - Screw Terminals
Search Keywords: RTEN5020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RTEN-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26