- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RSMN-2003
RSMN-2003
TDK-Lambda
Compact Multipurpose EMC Filter - 250V - 3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Compact Multipurpose EMC Filter - 250V - 3A
Search Keywords: RSMN2003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RSMN-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26