- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RSAL-2006A
RSAL-2006A
TDK-Lambda
Power Line EMC Filter - 250VAC - 6A - Faston Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line EMC Filter - 250VAC - 6A - Faston Terminals
Search Keywords: RSAL2006A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RSAL-2006A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
10 Weeks
can ship
7/17/26
Tariffs may apply for U.S. shipments