- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RPA-2006L
RPA-2006L
TDK-Lambda
Filter, 250VAC 6A, IEC320 Inlet, low leakage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter, 250VAC 6A, IEC320 Inlet, low leakage
Search Keywords: RPA2006L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RPA-2006L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
10 Weeks
can ship
8/19/26