- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- RP-60-20
RP-60-20
TDK-Lambda
Blocking Diode Module - 20 A - 7 to 60VDC Input - Open Frame.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blocking Diode Module - 20 A - 7 to 60VDC Input - Open Frame.
Search Keywords: RP6020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RP-60-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/30/26