- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RGF48020A-001
TDK-Lambda
RGF48020A-001
EMC Filter - 0 to 80VDC - 20A - PCB Mount - 2x1"
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
EMC Filter - 0 to 80VDC - 20A - PCB Mount - 2x1"
Search Keywords: RGF48020A001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RGF48020A-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is RGF48020A-001 RoHS compliant?
Yes, RGF48020A-001 is RoHS compliant.
What is the lead time for RGF48020A-001?
The standard lead time for RGF48020A-001 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
23 Weeks
can ship
3/9/27