- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RDS180A-24-5
RDS180A-24-5
TDK-Lambda
Industrial DC-DC Converter - 180W - Vin: 18 to 32V - Vout: 5V - PCB Thru-Hole -
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial DC-DC Converter - 180W - Vin: 18 to 32V - Vout: 5V - PCB Thru-Hole -
Search Keywords: RDS180A245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:RDS180A-24-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26