- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QS50013N
QS50013N
TDK-Lambda
AC-DC Power Supply - 600W - 12VDC - Inhibit - 5V/2A Standby
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 600W - 12VDC - Inhibit - 5V/2A Standby
Search Keywords: QS50013N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:QS50013N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26