- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PYQ75-36WS48
PYQ75-36WS48
TDK-Lambda
DC-DC, 75W, 9-75V, 48V 1.56A, 1/4 brick
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC, 75W, 9-75V, 48V 1.56A, 1/4 brick
Search Keywords: PYQ7536WS48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PYQ75-36WS48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26