- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PYD20-72WS12
PYD20-72WS12
TDK-Lambda
DC-DC - PCB Mount - Input 12/24/48/72/110VDC - Output 12V 1.67A - 20W
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC - PCB Mount - Input 12/24/48/72/110VDC - Output 12V 1.67A - 20W
Search Keywords: PYD2072WS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PYD20-72WS12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26