- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXG-M15-24WD12
PXG-M15-24WD12
TDK-Lambda
Dual Output Medical DC-DC Converter - 15W - Vin: 9 to 36V - Vout: ±12V - PCB Thru-Hole - 1.6"x1"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output Medical DC-DC Converter - 15W - Vin: 9 to 36V - Vout: ±12V - PCB Thru-Hole - 1.6"x1"
Search Keywords: PXGM1524WD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXG-M15-24WD12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26