- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXF60-24S12
TDK-Lambda
PXF60-24S12
DC-DC Converter - 60W - Vin: 18 to 36V - Vout: 12V - PCB Thru-Hole - 2"x2"
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 60W - Vin: 18 to 36V - Vout: 12V - PCB Thru-Hole - 2"x2"
Search Keywords: PXF6024S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXF60-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PXF60-24S12 RoHS compliant?
Yes, PXF60-24S12 is RoHS compliant.
What is the lead time for PXF60-24S12?
The standard lead time for PXF60-24S12 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
3
can ship
16 Weeks
can ship
12/18/26