- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXF40-12T3312
PXF40-12T3312
TDK-Lambda
Triple Output DC-DC Converter - 40W - Vin: 9 to 18V - Vout: 3.3V/±12VV - PCB Thru-Hole - 2"x2"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple Output DC-DC Converter - 40W - Vin: 9 to 18V - Vout: 3.3V/±12VV - PCB Thru-Hole - 2"x2"
Search Keywords: PXF4012T3312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXF40-12T3312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26