- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXE20-24WS15
TDK-Lambda
PXE20-24WS15
DC-DC Converter - 20W - Vin: 9 to 36V - Vout: 15V - PCB Thru-Hole - 2"x1.6"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC Converter - 20W - Vin: 9 to 36V - Vout: 15V - PCB Thru-Hole - 2"x1.6"
Search Keywords: PXE2024WS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXE20-24WS15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PXE20-24WS15 RoHS compliant?
Yes, PXE20-24WS15 is RoHS compliant.
What is the lead time for PXE20-24WS15?
The standard lead time for PXE20-24WS15 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/25/26