- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD60-24WD15
PXD60-24WD15
TDK-Lambda
DC-DC Power Supply - 60W - Vout: ±15V - Vin: 9-36V - Remote On/Off - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Power Supply - 60W - Vout: ±15V - Vin: 9-36V - Remote On/Off - Through Hole
Search Keywords: PXD6024WD15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD60-24WD15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26