- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD40-48WS12
PXD40-48WS12
TDK-Lambda
DC-DC Power Supply - 40W - Vout: 12V - Vin: 18-75V - Remote On/Off - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Power Supply - 40W - Vout: 12V - Vin: 18-75V - Remote On/Off - Through Hole
Search Keywords: PXD4048WS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD40-48WS12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26