- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD30-12D12
PXD30-12D12
TDK-Lambda
DC-DC Converter - 30W - ±12VDC - Input: 9 to 18VDC - PCB Mount - 2x1 inch Footprint
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 30W - ±12VDC - Input: 9 to 18VDC - PCB Mount - 2x1 inch Footprint
Search Keywords: PXD3012D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD30-12D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26