- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD20-48S05
TDK-Lambda
PXD20-48S05
Medical DC-DC Converter - 20W - Vin: 36 to 75V - Vout: 5V - PCB Thru-Hole - 2"x1"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Medical DC-DC Converter - 20W - Vin: 36 to 75V - Vout: 5V - PCB Thru-Hole - 2"x1"
Search Keywords: PXD2048S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD20-48S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PXD20-48S05 RoHS compliant?
Yes, PXD20-48S05 is RoHS compliant.
What is the lead time for PXD20-48S05?
The standard lead time for PXD20-48S05 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
12/23/26
CUSTOMERS
ALSO BOUGHT