- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD20-48D15
PXD20-48D15
TDK-Lambda
Dual Output Medical DC-DC Converter - 20W - Vin: 36 to 75V - Vout: ±15V - PCB Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Dual Output Medical DC-DC Converter - 20W - Vin: 36 to 75V - Vout: ±15V - PCB Thru-Hole
Search Keywords: PXD2048D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD20-48D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
9/15/26