- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXD20-12S15
PXD20-12S15
TDK-Lambda
Medical DC-DC Converter - 20W - Vin: 9 to 18V - Vout: 15V - PCB Thru-Hole - 2"x1"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Medical DC-DC Converter - 20W - Vin: 9 to 18V - Vout: 15V - PCB Thru-Hole - 2"x1"
Search Keywords: PXD2012S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXD20-12S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26