- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXC-M10-24WS24-A
TDK-Lambda
PXC-M10-24WS24-A
Medical DC-DC Converter - 10W - Vin: 9 to 36V - Vout: 24V - PCB Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Medical DC-DC Converter - 10W - Vin: 9 to 36V - Vout: 24V - PCB Thru-Hole
Search Keywords: PXCM1024WS24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXC-M10-24WS24-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PXC-M10-24WS24-A RoHS compliant?
Yes, PXC-M10-24WS24-A is RoHS compliant.
What is the lead time for PXC-M10-24WS24-A?
The standard lead time for PXC-M10-24WS24-A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/24/26