- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PXA15-48WS3P3/NT
PXA15-48WS3P3/NT
TDK-Lambda
DC-DC Converter - 15W - Vin: 18 to 75V - Vout: 3.3V - PCB Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 15W - Vin: 18 to 75V - Vout: 3.3V - PCB Thru-Hole
Search Keywords: PXA1548WS3P3NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PXA15-48WS3P3/NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26