- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PVD3-24-1212
TDK-Lambda
PVD3-24-1212
Dual Output DC-DC Converter - 3W - Vin: 24V - Vout: ±12V - SIP Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Dual Output DC-DC Converter - 3W - Vin: 24V - Vout: ±12V - SIP Thru-Hole
Search Keywords: PVD3241212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PVD3-24-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PVD3-24-1212 discontinued?
Yes, PVD3-24-1212 from Tdk-Lambda is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PVD3-24-1212?
The recommended replacement for PVD3-24-1212 is CCG3-24-12DF from TDK-Lambda, available from OnlineComponents.com.
Is PVD3-24-1212 RoHS compliant?
Yes, PVD3-24-1212 is RoHS compliant.
What is the lead time for PVD3-24-1212?
The standard lead time for PVD3-24-1212 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.