- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PV3-48-3.3
PV3-48-3.3
TDK-Lambda
DC-DC Converter - 3W - Vin: 48V - Vout: 3.3V - SIP Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 3W - Vin: 48V - Vout: 3.3V - SIP Thru-Hole
Search Keywords: PV34833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PV3-48-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.