- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PH300F280-3
PH300F280-3
TDK-Lambda
200-400VDC, 3V@60A, 180W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
200-400VDC, 3V@60A, 180W
Search Keywords: PH300F2803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PH300F280-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$625.62
3
$600.60
6
$576.58
18 +
$553.51
Click for Quote
Log in
to unlock special pricing