- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PH300A280-5
PH300A280-5
TDK-Lambda
DC-DC - PCB Mount - Half Brick - Input 280VDC - Output 5V 60A - 300W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC - PCB Mount - Half Brick - Input 280VDC - Output 5V 60A - 300W
Search Keywords: PH300A2805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PH300A280-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$202.61
10
$194.54
25
$189.13
50 +
$187.24
Click for Quote
Log in
to unlock special pricing