- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PH1200A280-28
PH1200A280-28
TDK-Lambda
DC-DC, PCB Mount, Full Brick, Input 280VDC, Output 28V 42.9A, 1201W
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC, PCB Mount, Full Brick, Input 280VDC, Output 28V 42.9A, 1201W
Search Keywords: PH1200A28028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PH1200A280-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/27/26
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$519.61
10
$504.39
25
$499.35
50 +
$494.35
Click for Quote
Log in
to unlock special pricing