help desk software
Image is representational - see mfr. specs

PFH05W28-100-EVK-S1

TDK-Lambda

PFH500F-28-100-R Series AC/DC Converter - 500 W - Non-Isolated Output 28V 18A - 85 to 265 VAC Input.

+ see all

データシート アクセサリー Notify Me

RoHS遵守
End of Life: Final orders must be placed by 04/30/2026
包装
Certificate of Compliance Guarantee
説明 +
PFH500F-28-100-R Series AC/DC Converter - 500 W - Non-Isolated Output 28V 18A - 85 to 265 VAC Input.
Search Keywords: PFH05W28100EVKS1
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TDK-Lambda
  • 部品番号:
    PFH05W28-100-EVK-S1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
27 出荷できます
在庫切れ数量のMOQ:
3
24 Weeks 出荷できます 5/11/26
カートに追加
PRICE (USD)
数量
Unit Price
3
$956.53
5
$607.68
8
$400.90
10 +
$392.88
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments