Available Replacements
Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

PF1000A-360

AC/DC Power Supply Single-OUT 360V 1.512KW 10-Pin

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 360V 1.512KW 10-Pin
Search Keywords: PF1000A360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    PF1000A-360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Frequency:
    47 to 63 Hz
  • Dimension:
    146 x 86 x 12.7 mm
  • AC Input Voltage:
    85 to 265 V
  • DC Input Voltage:
    N/A
  • Efficiency:
    95(Typ) %
  • Family:
    PF1000A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PF1000A-360 discontinued?
Yes, PF1000A-360 from Tdk-Lambda is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PF1000A-360?
The recommended replacement for PF1000A-360 is PF1500B-360 from TDK-Lambda, available from OnlineComponents.com.
Is PF1000A-360 RoHS compliant?
Yes, PF1000A-360 is RoHS compliant.
What is the lead time for PF1000A-360?
The standard lead time for PF1000A-360 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!