- Home ›
- All Products›
- PAQ100S48-5/V
PAQ100S48-5/V
TDK-Lambda
Module DC-DC 1-OUT 5V 20A 100W 8-Pin Quarter-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Module DC-DC 1-OUT 5V 20A 100W 8-Pin Quarter-Brick
Search Keywords: PAQ100S485V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAQ100S48-5/V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$256.85
2
$246.56
6
$236.70
15
$227.24
45 +
$218.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments