- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAH75D48-5033/P
PAH75D48-5033/P
TDK-Lambda
36-76VDC, 5.0V@15A 3.3V@15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
36-76VDC, 5.0V@15A 3.3V@15A
Search Keywords: PAH75D485033P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAH75D48-5033/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$259.42
2
$249.04
6
$239.08
15
$229.51
44 +
$220.33
Click for Quote
Log in
to unlock special pricing